
Category | Light Color Blue, Green, Red, White, Yellow |
Manufacturer di-soric | Function - Lighting Flashing, Steady |
Packaging Retail Package | Voltage - Supply 24VDC |
Part Status Active | Termination Style Connector, M12, 8-pin |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 5 | Operating Temperature 0°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Retail Package: | 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,58000 € | 183,58 € |
| Unit Price without VAT: | 183,58000 € |
|---|---|
| Unit Price with VAT: | 218,46020 € |

