
Category | Resolution 0.4MP, 736 x 480 (363,280 Pixels) |
Manufacturer di-soric | Voltage - Supply 18 ~ 30VDC |
Packaging Retail Package | Mounting Type Handheld |
Part Status Active | Termination Style Connector |
Type Multi Code Reader | Ingress Protection IP67 - Dust Tight, Waterproof |
Installation Distance 50.0mm ~ 2000.0mm | Operating Temperature 0°C ~ 50°C |
| Retail Package: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.244,25000 € | 1.244,25 € |
| Unit Price without VAT: | 1.244,25000 € |
|---|---|
| Unit Price with VAT: | 1.480,65750 € |

