
Category | Light Color RGB, Configurable |
Manufacturer di-soric | Function - Lighting Flashing, Steady |
Packaging Retail Package | Voltage - Supply 18 ~ 30VDC |
Part Status Active | Termination Style Connector, M12, 5-pin |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 4 | Operating Temperature 0°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Retail Package: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,87000 € | 249,87 € |
| Unit Price without VAT: | 249,87000 € |
|---|---|
| Unit Price with VAT: | 297,34530 € |

