
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Blue, Green, Orange, Pink, Red, White, Yellow | |
Function - Lighting | Flashing | |
Function - Audible | - | |
Voltage - Supply | 18 ~ 30VDC | |
Features | - | |
Termination Style | Connector, M12, 5-pin | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,70000 € | 189,70 € |
| Unit Price without VAT: | 189,70000 € |
|---|---|
| Unit Price with VAT: | 225,74300 € |

