
Category | Material - Body Plastic |
Manufacturer di-soric | Voltage - Supply 10V ~ 30V |
Packaging Retail Package | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Dynamic/Static Switchable | Ingress Protection IP67 |
Output Type Push-Pull, NPN/PNP-NC/NO |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,96000 € | 138,96 € |
| Unit Price without VAT: | 138,96000 € |
|---|---|
| Unit Price with VAT: | 165,36240 € |

