Dynamic/Static Switchable Proximity Sensor IP67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213669

DigiKey Part Number
4252-213669-ND
Manufacturer
Manufacturer Product Number
213669
Description
IRSD-20-G3-B4
Customer Reference
Detailed Description
Dynamic/Static Switchable Proximity Sensor IP67
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Plastic
Manufacturer
di-soric
Voltage - Supply
10V ~ 30V
Packaging
Retail Package
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Dynamic/Static Switchable
Ingress Protection
IP67
Output Type
Push-Pull, NPN/PNP-NC/NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:10
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1138,96000 €138,96 €
Unit Price without VAT:138,96000 €
Unit Price with VAT:165,36240 €