Bar White 6.5 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213575

DigiKey Part Number
4252-213575-ND
Manufacturer
Manufacturer Product Number
213575
Description
BE-A130-G5-K-BS
Customer Reference
Detailed Description
Bar White 6.5 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Bar
Manufacturer
di-soric
Color
White
Packaging
Retail Package
Power Dissipation (Max)
6.5 W
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:3
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1192,16000 €192,16 €
Unit Price without VAT:192,16000 €
Unit Price with VAT:228,67040 €