
Category | Output Configuration Push-Pull, NC/NO |
Manufacturer di-soric | Light Source Infrared LED |
Packaging Retail Package | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Optical | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 18V ~ 30V | Operating Temperature -10°C ~ 60°C |
Response Time 50µs |
| Retail Package: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,59000 € | 812,59 € |
| Unit Price without VAT: | 812,59000 € |
|---|---|
| Unit Price with VAT: | 966,98210 € |

