
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | - | |
Voltage - Supply | 18V ~ 30V | |
Response Time | 50µs | |
Output Configuration | Push-Pull, NC/NO | |
Light Source | Infrared LED | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -10°C ~ 60°C |
| Retail Package: | 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,37000 € | 737,37 € |
| Unit Price without VAT: | 737,37000 € |
|---|---|
| Unit Price with VAT: | 877,47030 € |

