
Category | Material - Body Nickel-Plated Brass |
Manufacturer di-soric | Voltage - Supply 10V ~ 30V |
Packaging Retail Package | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Retail Package: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 36,54500 € | 73,09 € |
| Unit Price without VAT: | 36,54500 € |
|---|---|
| Unit Price with VAT: | 43,48855 € |

