
Category | Shielding Unshielded |
Manufacturer di-soric | Material - Body Nickel-Plated Brass |
Packaging Retail Package | Voltage - Supply 10V ~ 30V |
Part Status Active | Termination Style Connector |
Sensor Type Inductive | Operating Temperature -25°C ~ 70°C |
Sensing Distance 0.315" (8mm) | Ingress Protection IP67 |
Output Type PNP-NO, 3-Wire | Indicator LED |
Response Frequency 1kHz | Package / Case Cylinder, Threaded - M12 |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 27,19667 € | 81,59 € |
| Unit Price without VAT: | 27,19667 € |
|---|---|
| Unit Price with VAT: | 32,36404 € |

