
Category | Housing Material Aluminum (Al) |
Manufacturer di-soric | Termination Style Cable with Connector (M12) |
Packaging Retail Package | Operating Temperature 0°C ~ 50°C |
Part Status Active | Ingress Protection IP67 |
Illumination Color Blue, Green, Orange, Pink, Red, User-defined, White, Yellow | Lens Type Flat, Clear |
Profile (W x H) 0.39" x 4.92" (10.0mm x 125.0mm) | Approval Agency UL |
Voltage - Supply 18 ~ 30VDC |
| Retail Package: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,94000 € | 137,94 € |
| Unit Price without VAT: | 137,94000 € |
|---|---|
| Unit Price with VAT: | 164,14860 € |

