RJ45 Connector M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213086

DigiKey Part Number
4252-213086-ND
Manufacturer
Manufacturer Product Number
213086
Description
VSHM-Z-2/RJ45-X
Customer Reference
Detailed Description
RJ45 Connector M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - Sensor
RJ45
Manufacturer
di-soric
Termination
Connector
Packaging
Retail Package
Connector - Cable
M12
Part Status
Active
Cable Length
2m
Number of Positions
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 33 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:1
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
187,62000 €87,62 €
Unit Price without VAT:87,62000 €
Unit Price with VAT:104,26780 €