Ultrasonic Sensor 200kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213065

DigiKey Part Number
4252-213065-ND
Manufacturer
Manufacturer Product Number
213065
Description
US 18 M 1500 IU-B4
Customer Reference
Detailed Description
Ultrasonic Sensor 200kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
200kHz
Manufacturer
di-soric
Voltage - Rated
18 V ~ 30 V
Packaging
Retail Package
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:3
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1239,59000 €239,59 €
Unit Price without VAT:239,59000 €
Unit Price with VAT:285,11210 €