Diffuse Optical Sensor 0.787" (20mm) PNP-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213033

DigiKey Part Number
4252-213033-ND
Manufacturer
Manufacturer Product Number
213033
Description
OTD04-20PS-T3
Customer Reference
Detailed Description
Diffuse Optical Sensor 0.787" (20mm) PNP-NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
di-soric
Output Configuration
PNP-NO
Packaging
Retail Package
Light Source
Red Laser Diode (630nm)
Part Status
Active
Connection Method
Connector, M8
Sensing Method
Diffuse
Ingress Protection
IP67
Sensing Distance
0.787" (20mm)
Operating Temperature
-25°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:10
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1125,45000 €125,45 €
Unit Price without VAT:125,45000 €
Unit Price with VAT:149,28550 €