
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.118" ~ 0.591" (3mm ~ 15mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP-NC/NO | |
Light Source | Red Laser Diode (633nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP65, IP67 | |
Cable Length | 11.81" (300.00mm) | |
Adjustment Type | IO-Link | |
Operating Temperature | -25°C ~ 60°C |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,56000 € | 105,56 € |
| Unit Price without VAT: | 105,56000 € |
|---|---|
| Unit Price with VAT: | 125,61640 € |

