Ultrasonic Sensor 300kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

212930

DigiKey Part Number
4252-212930-ND
Manufacturer
Manufacturer Product Number
212930
Description
US Q12 M 400 XP G3-T4
Customer Reference
Detailed Description
Ultrasonic Sensor 300kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
300kHz
Manufacturer
di-soric
Voltage - Rated
18 V ~ 30 V
Packaging
Retail Package
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:10
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1265,17000 €265,17 €
Unit Price without VAT:265,17000 €
Unit Price with VAT:315,55230 €