Spotlight White 3.5 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

212924

DigiKey Part Number
4252-212924-ND
Manufacturer
Manufacturer Product Number
212924
Description
BEK-P7-G5T-IBS
Customer Reference
Detailed Description
Spotlight White 3.5 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
di-soric
Length
2.362" (60.00mm)
Packaging
Retail Package
Width
1.260" (32.00mm)
Part Status
Active
Height
1.181" (30.00mm)
Type
Spotlight
Power Dissipation (Max)
3.5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 8 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:1
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1342,59000 €342,59 €
Unit Price without VAT:342,59000 €
Unit Price with VAT:407,68210 €