Spotlight Blue 3.4 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

212918

DigiKey Part Number
4252-212918-ND
Manufacturer
Manufacturer Product Number
212918
Description
BEK-P30-G3T-IBS
Customer Reference
Detailed Description
Spotlight Blue 3.4 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
di-soric
Series
-
Packaging
Retail Package
Part Status
Active
Type
Spotlight
Color
Blue
Length
2.362" (60.00mm)
Width
1.260" (32.00mm)
Height
-
Outer Diameter
-
Inner Diameter
-
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
-
Power Dissipation (Max)
3.4 W
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,76 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:3
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1338,73000 €338,73 €
Unit Price without VAT:338,73000 €
Unit Price with VAT:403,08870 €