
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Spotlight | |
Color | White | |
Length | 2.362" (60.00mm) | |
Width | 1.260" (32.00mm) | |
Height | 1.181" (30.00mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Power Dissipation (Max) | 3.6 W | |
Weight | - |
| Retail Package: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,52000 € | 334,52 € |
| Unit Price without VAT: | 334,52000 € |
|---|---|
| Unit Price with VAT: | 398,07880 € |

