Optical Optical Sensor Push-Pull, NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210892

DigiKey Part Number
4252-210892-ND
Manufacturer
Manufacturer Product Number
210892
Description
OGU 051 G3-T3/V4A
Customer Reference
Detailed Description
Optical Optical Sensor Push-Pull, NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
Push-Pull, NC/NO
Manufacturer
di-soric
Light Source
Red LED
Packaging
Retail Package
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP67
Sensing Method
Optical
Adjustment Type
Adjustable
Voltage - Supply
10V ~ 30V
Operating Temperature
-25°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:3
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1248,68000 €248,68 €
Unit Price without VAT:248,68000 €
Unit Price with VAT:295,92920 €