Optical Optical Sensor 6.220" (158mm) Push-Pull, NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210629

DigiKey Part Number
4252-210629-ND
Manufacturer
Manufacturer Product Number
210629
Description
OGL 120 G3-T3
Customer Reference
Detailed Description
Optical Optical Sensor 6.220" (158mm) Push-Pull, NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
Push-Pull, NC/NO
Manufacturer
di-soric
Light Source
Infrared (880nm)
Packaging
Retail Package
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP67
Sensing Method
Optical
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
6.220" (158mm)
Operating Temperature
-25°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:3
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1246,22000 €246,22 €
Unit Price without VAT:246,22000 €
Unit Price with VAT:293,00180 €