
Category | Output Configuration Push-Pull, NC/NO |
Manufacturer di-soric | Light Source Infrared |
Packaging Retail Package | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Optical | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 60°C |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,54000 € | 194,54 € |
| Unit Price without VAT: | 194,54000 € |
|---|---|
| Unit Price with VAT: | 231,50260 € |

