
Category | Housing Material Aluminum (Al) |
Manufacturer di-soric | Termination Style Cable with Connector |
Packaging Retail Package | Operating Temperature 0°C ~ 40°C |
Part Status Active | Ingress Protection IP67 |
Illumination Color White | Lens Type Flat, Clear |
Power - Rated 43.2W | Approval Agency UL |
Voltage - Supply 24VDC |
| Retail Package: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,07000 € | 354,07 € |
| Unit Price without VAT: | 354,07000 € |
|---|---|
| Unit Price with VAT: | 421,34330 € |

