
Category | Housing Material Aluminum (Al) |
Manufacturer di-soric | Termination Style Cable with Connector (M12) |
Packaging Retail Package | Operating Temperature 0°C ~ 40°C |
Part Status Active | Ingress Protection IP67 |
Illumination Color White | Lens Type Flat, Clear |
Power - Rated 10.8W | Approval Agency UL |
Voltage - Supply 24VDC |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,58000 € | 132,58 € |
| Unit Price without VAT: | 132,58000 € |
|---|---|
| Unit Price with VAT: | 157,77020 € |

