Spotlight Red 0.75 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210053

DigiKey Part Number
4252-210053-ND
Manufacturer
Manufacturer Product Number
210053
Description
BEK-PM12-G1T-BS
Customer Reference
Detailed Description
Spotlight Red 0.75 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Spotlight
Manufacturer
di-soric
Color
Red
Packaging
Retail Package
Length
2.795" (71.00mm)
Part Status
Active
Power Dissipation (Max)
0.75 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:3
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1119,07000 €119,07 €
Unit Price without VAT:119,07000 €
Unit Price with VAT:141,69330 €