Optical Sensor NPN-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

209975

DigiKey Part Number
4252-209975-ND
Manufacturer
Manufacturer Product Number
209975
Description
OLK 71 N3-T4
Customer Reference
Detailed Description
Optical Sensor NPN-NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN-NC/NO
Manufacturer
di-soric
Light Source
Red Laser Diode (625nm)
Packaging
Retail Package
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP54
Voltage - Supply
12V ~ 24V
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:10
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1108,11000 €108,11 €
Unit Price without VAT:108,11000 €
Unit Price with VAT:128,65090 €