Through-Beam Optical Sensor 31.496" (800mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

209964

DigiKey Part Number
4252-209964-ND
Manufacturer
Manufacturer Product Number
209964
Description
KLEMR-Q38K-1-24
Customer Reference
Detailed Description
Through-Beam Optical Sensor 31.496" (800mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Method
Through-Beam
Manufacturer
di-soric
Sensing Distance
31.496" (800mm)
Packaging
Retail Package
Voltage - Supply
24V
Part Status
Active
Operating Temperature
-55°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:3
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1120,26000 €120,26 €
Unit Price without VAT:120,26000 €
Unit Price with VAT:143,10940 €