Diffuse Optical Sensor 3.937" (100mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

209945

DigiKey Part Number
4252-209945-ND
Manufacturer
Manufacturer Product Number
209945
Description
KLT-M3-B90-T2-0.5K
Customer Reference
Detailed Description
Diffuse Optical Sensor 3.937" (100mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Method
Diffuse
Manufacturer
di-soric
Sensing Distance
3.937" (100mm)
Packaging
Retail Package
Voltage - Supply
24V
Part Status
Active
Operating Temperature
-55°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:7
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
172,24000 €72,24 €
Unit Price without VAT:72,24000 €
Unit Price with VAT:85,96560 €