Diffuse Optical Sensor 2.953" (75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

209940

DigiKey Part Number
4252-209940-ND
Manufacturer
Manufacturer Product Number
209940
Description
KLT-M3-T2-0.5
Customer Reference
Detailed Description
Diffuse Optical Sensor 2.953" (75mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Method
Diffuse
Manufacturer
di-soric
Sensing Distance
2.953" (75mm)
Packaging
Retail Package
Voltage - Supply
24V
Part Status
Active
Operating Temperature
-55°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:7
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
326,51667 €79,55 €
Unit Price without VAT:26,51667 €
Unit Price with VAT:31,55484 €