Diffuse Optical Sensor 9.843" (250mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

209937

DigiKey Part Number
4252-209937-ND
Manufacturer
Manufacturer Product Number
209937
Description
KLT-M6-T2-1K
Customer Reference
Detailed Description
Diffuse Optical Sensor 9.843" (250mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Method
Diffuse
Manufacturer
di-soric
Sensing Distance
9.843" (250mm)
Packaging
Retail Package
Voltage - Supply
24V
Part Status
Active
Operating Temperature
-55°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:3
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
260,17500 €120,35 €
Unit Price without VAT:60,17500 €
Unit Price with VAT:71,60825 €