
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | di-soric | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Field Light, Diffused | |
Color | Red | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Height | 0.787" (20.00mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Power Dissipation (Max) | 2.9 W | |
Weight | - |
| Retail Package: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,86000 € | 351,86 € |
| Unit Price without VAT: | 351,86000 € |
|---|---|
| Unit Price with VAT: | 418,71340 € |

