Ring Red 5.1 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

209551

DigiKey Part Number
4252-209551-ND
Manufacturer
Manufacturer Product Number
209551
Description
BE-R30-G1-K-BS-CLR
Customer Reference
Detailed Description
Ring Red 5.1 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
di-soric
Height
0.787" (20.00mm)
Packaging
Retail Package
Outer Diameter
2.717" (69.00mm) Dia
Part Status
Active
Inner Diameter
1.181" (30.00mm) Dia
Type
Ring
Power Dissipation (Max)
5.1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 11 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:1
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1456,40000 €456,40 €
Unit Price without VAT:456,40000 €
Unit Price with VAT:543,11600 €