Inductive Proximity Sensor IP67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208095

DigiKey Part Number
4252-208095-ND
Manufacturer
Manufacturer Product Number
208095
Description
DCC 6.5 V 1.5 PSLK/22
Customer Reference
Detailed Description
Inductive Proximity Sensor IP67
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Frequency
3kHz
Manufacturer
di-soric
Material - Body
Stainless Steel
Packaging
Retail Package
Voltage - Supply
10V ~ 30V
Part Status
Active
Termination Style
Cable
Sensor Type
Inductive
Operating Temperature
-25°C ~ 70°C
Output Type
PNP-NO
Ingress Protection
IP67
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:3
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
235,52500 €71,05 €
Unit Price without VAT:35,52500 €
Unit Price with VAT:42,27475 €