Retroreflective Optical Sensor 13.12' (4m) PNP-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207962

DigiKey Part Number
4252-207962-ND
Manufacturer
Manufacturer Product Number
207962
Description
OR 18-1 FKR 3600 P3-B4
Customer Reference
Detailed Description
Retroreflective Optical Sensor 13.12' (4m) PNP-NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP-NC/NO
Manufacturer
di-soric
Light Source
Red Laser Diode (660nm)
Packaging
Retail Package
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
13.12' (4m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:7
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
258,39000 €116,78 €
Unit Price without VAT:58,39000 €
Unit Price with VAT:69,48410 €