Diffuse Optical Sensor 12.598" (320mm) NPN-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207947

DigiKey Part Number
4252-207947-ND
Manufacturer
Manufacturer Product Number
207947
Description
OT 18 FKR 320 N3-B4
Customer Reference
Detailed Description
Diffuse Optical Sensor 12.598" (320mm) NPN-NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN-NC/NO
Manufacturer
di-soric
Light Source
Infrared (880nm)
Packaging
Retail Package
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Diffuse
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
12.598" (320mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:3
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
251,76000 €103,52 €
Unit Price without VAT:51,76000 €
Unit Price with VAT:61,59440 €