Field Light, Diffused White 180 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207700

DigiKey Part Number
4252-207700-ND
Manufacturer
Manufacturer Product Number
207700
Description
BE-F200/200-F5-K
Customer Reference
Detailed Description
Field Light, Diffused White 180 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
di-soric
Length
2.756" (70.00mm)
Packaging
Retail Package
Width
9.055" (230.00mm)
Part Status
Active
Height
0.512" (13.00mm)
Type
Field Light, Diffused
Power Dissipation (Max)
180 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:3
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1948,32000 €948,32 €
Unit Price without VAT:948,32000 €
Unit Price with VAT:1.128,50080 €