Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207606

DigiKey Part Number
4252-207606-ND
Manufacturer
Manufacturer Product Number
207606
Description
DCC 6.5 M 03 PSLK
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
di-soric
Material - Body
Brass
Packaging
Retail Package
Voltage - Supply
10V ~ 30V
Part Status
Active
Termination Style
Cable
Sensor Type
Inductive
Operating Temperature
-25°C ~ 70°C
Sensing Distance
0.118" (3mm)
Ingress Protection
IP67
Output Type
PNP-NO, 3-Wire
Indicator
LED
Response Frequency
1kHz
Package / Case
Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:10
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
185,67000 €85,67 €
Unit Price without VAT:85,67000 €
Unit Price with VAT:101,94730 €