
Category | Output Configuration Push-Pull, NC/NO |
Manufacturer di-soric | Light Source Red Laser Diode (650nm) |
Packaging Retail Package | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Optical | Operating Temperature 5°C ~ 45°C |
Voltage - Supply 18V ~ 30V |
| Retail Package: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.049,63000 € | 1.049,63 € |
| Unit Price without VAT: | 1.049,63000 € |
|---|---|
| Unit Price with VAT: | 1.249,05970 € |

