Inductive Proximity Sensor 1.575" (40mm) IP69K Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207280

DigiKey Part Number
4252-207280-ND
Manufacturer
Manufacturer Product Number
207280
Description
DCCR 44 K 40 PSOL-IBS
Customer Reference
Detailed Description
Inductive Proximity Sensor 1.575" (40mm) IP69K Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Plastic, Polyamide (PA)
Manufacturer
di-soric
Voltage - Supply
10V ~ 30V
Packaging
Retail Package
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensor Type
Inductive
Ingress Protection
IP69K
Sensing Distance
1.575" (40mm)
Indicator
LED
Output Type
PNP, 3-Wire
Package / Case
Module
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:10
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
183,55000 €83,55 €
Unit Price without VAT:83,55000 €
Unit Price with VAT:99,42450 €