Wire Leads M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206911

DigiKey Part Number
4252-206911-ND
Manufacturer
Manufacturer Product Number
206911
Description
VKSM-Z-5/12-A
Customer Reference
Detailed Description
Wire Leads M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Wire Leads
Manufacturer
di-soric
Connector - Cable
M12
Packaging
Retail Package
Cable Length
5m
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:7
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1107,09000 €107,09 €
Unit Price without VAT:107,09000 €
Unit Price with VAT:127,43710 €