Field Light, Diffused Infrared 3.9 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206803

DigiKey Part Number
4252-206803-ND
Manufacturer
Manufacturer Product Number
206803
Description
BEK-F50/50-G0TI-IBS
Customer Reference
Detailed Description
Field Light, Diffused Infrared 3.9 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Infrared
Manufacturer
di-soric
Length
5.118" (130.00mm)
Packaging
Retail Package
Width
3.150" (80.00mm)
Part Status
Active
Height
0.591" (15.00mm)
Type
Field Light, Diffused
Power Dissipation (Max)
3.9 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:3
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1407,61000 €407,61 €
Unit Price without VAT:407,61000 €
Unit Price with VAT:485,05590 €