
Category | Shielding Unshielded |
Manufacturer di-soric | Material - Body Stainless Steel |
Packaging Retail Package | Voltage - Supply 10V ~ 30V |
Part Status Active | Termination Style Connector |
Sensor Type Inductive | Operating Temperature -25°C ~ 70°C |
Sensing Distance 0.079" (2mm) | Ingress Protection IP67 |
Output Type NPN-NC, 3-Wire | Indicator LED |
Response Frequency 3kHz | Package / Case Cylinder, Threaded - M8 |
| Retail Package: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 50,23000 € | 100,46 € |
| Unit Price without VAT: | 50,23000 € |
|---|---|
| Unit Price with VAT: | 59,77370 € |

