
Category | Response Frequency 5kHz |
Manufacturer di-soric | Material - Body Stainless Steel |
Packaging Retail Package | Voltage - Supply 10V ~ 30V |
Part Status Active | Termination Style Cable |
Sensor Type Inductive | Operating Temperature -25°C ~ 70°C |
Output Type PNP-NO | Ingress Protection IP67 |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,08000 € | 94,08 € |
| Unit Price without VAT: | 94,08000 € |
|---|---|
| Unit Price with VAT: | 111,95520 € |

