
Category | Shielding Unshielded |
Manufacturer di-soric | Material - Body Chrome, Nickel-Plated Brass |
Packaging Retail Package | Voltage - Supply 15V ~ 30V |
Part Status Active | Termination Style Connector |
Sensor Type Inductive | Operating Temperature -25°C ~ 70°C |
Sensing Distance 1.575" (40mm) | Ingress Protection IP67 |
Output Type Analog Current, Analog Voltage | Indicator No Indicator |
Response Frequency 100Hz | Package / Case Cylinder, Threaded - M30 |
| Retail Package: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,81000 € | 182,81 € |
| Unit Price without VAT: | 182,81000 € |
|---|---|
| Unit Price with VAT: | 217,54390 € |

