
Category | Material - Body Plastic, Polycarbonates (PC) |
Manufacturer di-soric | Voltage - Supply 10V ~ 35V |
Packaging Retail Package | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Output Type PNP-NO, 3-Wire | Indicator LED |
Shielding Unshielded | Package / Case Module |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,77000 € | 133,77 € |
| Unit Price without VAT: | 133,77000 € |
|---|---|
| Unit Price with VAT: | 159,18630 € |

