Circular Connector / /
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204129

DigiKey Part Number
4252-204129-ND
Manufacturer
Manufacturer Product Number
204129
Description
M8K4/M8S3
Customer Reference
Detailed Description
Circular Connector / /
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Housing Material
Plastic
Manufacturer
di-soric
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Retail Package
Voltage Rating
24V
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:10
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
416,31750 €65,27 €
Unit Price without VAT:16,31750 €
Unit Price with VAT:19,41783 €