
Category | Termination Style Cable with Connector |
Manufacturer di-soric | Frequency 1 kHz |
Packaging Retail Package | Voltage - Supply 10V ~ 30V |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Output Type PNP-NO | Package / Case Module |
Actuator Material Magnet |
| Retail Package: | 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 44,02500 € | 88,05 € |
| Unit Price without VAT: | 44,02500 € |
|---|---|
| Unit Price with VAT: | 52,38975 € |

