Wire Leads M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203643

DigiKey Part Number
4252-203643-ND
Manufacturer
Manufacturer Product Number
203643
Description
VKHM-Z-15/4
Customer Reference
Detailed Description
Wire Leads M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Wire Leads
Manufacturer
di-soric
Connector - Cable
M12
Packaging
Retail Package
Cable Length
15m
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:10
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
324,73333 €74,20 €
Unit Price without VAT:24,73333 €
Unit Price with VAT:29,43266 €