Wire Leads M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203501

DigiKey Part Number
4252-203501-ND
Manufacturer
Manufacturer Product Number
203501
Description
TKPM-W-2.5/LP
Customer Reference
Detailed Description
Wire Leads M8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Wire Leads
Manufacturer
di-soric
Connector - Cable
M8
Packaging
Retail Package
Cable Length
2.5m
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 10,62 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:10
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
611,38833 €68,33 €
Unit Price without VAT:11,38833 €
Unit Price with VAT:13,55211 €